Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415404-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 1726

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415404-9
0430 55 1001 00

piece
Total

€ 2,142.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 160 from 500 from 2500 from 5000 from 10000
Price* per piece € 21.42 € 19.635 € 14.518 € 11.0075 € 10.234 € 9.639
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
0 µV
16 A
PCB
monostable
580 Ω
AgCu3

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415404-9
0430 55 1001 00
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 55 1001 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)