Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415402-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2968

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415402-1
RT31LF12

piece
Total

€ 11,352.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.7842 € 3.2249 € 2.9631 € 2.856
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
30 A
PCB
bistable
240 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415402-1
RT31LF12
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT31LF12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)