Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 3 Schließer + 1 Öffner, 24 VDC, Leiterplattenanschluss, AgSnO2

  • Contact: 3 Form A + 1 Form B
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7780

Manufacturer name

TE Connectivity

Series

SR6

Manufacturer No.

3-1415353-1
SR6M4024

piece
Total

€ 56.41

167 piece on Jan 21, 2019

Delivery:

scale from 3 from 63 from 125 from 250 from 1000
Price* per piece € 18.802 € 16.184 € 15.113 € 14.161 € 12.376
product.detail.add.UNDEFINED

Technical features

3 Form A + 1 Form B
24 V
400 V
8 A
PCB
monostable
480 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series SR6
Manufacturer number 3-1415353-1
SR6M4024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6M4024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)