Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415075-1

  • Contact: 4 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2286

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

3-1415075-1
PT5S8RC4

piece
Total

€ 62.47

16 piece on Jan 24, 2019

Delivery:

scale from 3 from 5 from 100 from 500
Price* per piece € 20.825 € 17.612 € 15.827 € 15.113
product.detail.add.UNDEFINED

Technical features

4 Form C
24 V
240 V
12 A
Screw connection
monostable
192 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 3-1415075-1
PT5S8RC4
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5S8RC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)