Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 5 Schließer + 1 Öffner, 24 VDC, Klemmanschluss, AgSnO2

  • Contact: 5 Form A + 1 Form B
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 2085

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415042-1
SR6ZC024

piece
Total

€ 147.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 2 from 10 from 40
Price* per piece € 147.56 € 123.76 € 86.87 € 82.705
product.detail.add.UNDEFINED

Technical features

5 Form A + 1 Form B
24 V
250 V
8 A
Clamp connection
monostable
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415042-1
SR6ZC024
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6ZC024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products