Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415020-1

  • Contact: 4 Form C
  • Coil Voltage (DC): 220 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2232

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415020-1
PT570N20

piece
Total

€ 1,487.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 11.90 € 10.4125 € 9.2225 € 8.8655
product.detail.add.UNDEFINED

Technical features

4 Form C
220 V
240 V
12 A
Solder connection
monostable
64.533 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415020-1
PT570N20
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570N20
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)