Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1415002-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2189

Manufacturer name

TE Connectivity

Manufacturer No.

3-1415002-1
PT270T30

piece
Total

€ 1,048.69

198 piece on Jan 29, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 8.3895 € 7.14 € 6.307 € 6.069
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
24 A
Solder connection
monostable
19.465 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1415002-1
PT270T30
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT270T30
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)