3-1393292-8 | TE Connectivity
Automotive relays 1 Form A (N/O), 24 V (DC), 430 Ω, 20 A, plug-in connection, 3-1393292-8
Unit Price (€ / pc.)
4.1293 € *
Available: 18 pcs.
Next delivery: 25 pcs. on 2024-05-01
Leadtime: 8 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro Relay, 3-1393292-8, TE Connectivity
Relay Type:Micro Relay A/VFMA, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:24 VDC, Micro Relay Coil Resistance:430 Ω, Weight:16 g, Contact Base Material:Ag Alloy, Micro Relay Contact Current Class:20 – 30 A, Micro Relay Contact Arrangement:1 Form C (CO), Mounting Type:Plug-In, Width:15.5 mm, Environmental Category of Protection:RTI, Mounting Brackets:Without
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Power | 1.6 W | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 430 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |