Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393243-3

  • Contact: 2 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3104

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

3-1393243-3
RTE44024

piece
Total

€ 5,747.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 1.9159 € 1.6303 € 1.4994 € 1.4637
product.detail.add.UNDEFINED

Technical features

2 Form A
24 V
400 V
15 A
PCB
monostable
1.44 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 3-1393243-3
RTE44024
Country of origin Poland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE44024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)