Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393243-2

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3102

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

3-1393243-2
RTE44012

piece
Total

€ 58.79

190 piece on Jan 25, 2019

Delivery:

scale from 20 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.9393 € 2.8322 € 2.7013 € 2.4157 € 2.0706 € 1.6898
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
400 V
15 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 3-1393243-2
RTE44012
Country of origin Poland
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE44012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)