Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 5 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2979

Manufacturer name

TE Connectivity

Manufacturer No.

3-1393240-8
RT334F05

piece
Total

€ 4,658.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 2500 from 10000 from 25000 from 50000
Price* per piece € 3.1059 € 3.0821 € 2.2134 € 2.0587 € 1.9397
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
400 V
16 A
PCB
bistable
42 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1393240-8
RT334F05
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT334F05
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)