Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393240-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2984

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

3-1393240-6
RT33L048

piece
Total

€ 969.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.8794 € 3.3082 € 2.8917 € 2.3324
product.detail.add.UNDEFINED

Technical features

1 Form A
48 V
0 µV
16 A
PCB
monostable
5.52 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 3-1393240-6
RT33L048
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT33L048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)