Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393239-7

  • Contact: 1 Form C
  • Coil Voltage (AC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2919

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

3-1393239-7
RT174006

piece
Total

€ 6,390.30

137 piece on Jan 25, 2019

Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 2.1301 € 1.9397 € 1.6779 € 1.6065
product.detail.add.UNDEFINED

Technical features

1 Form C
6 V
400 V
15 A
PCB
monostable
144 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 3-1393239-7
RT174006
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT174006
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)