Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393239-6

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Coil Voltage (AC): 5 V

Order No. 25 G 2918

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

3-1393239-6
RT174005

piece
Total

€ 49.98

526 piece on Jan 29, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.332 € 3.0702 € 2.8441 € 2.7132 € 2.5466 € 2.38
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
5 V
400 V
15 A
PCB
monostable
100 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 3-1393239-6
RT174005
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT174005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)