Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393239-5

  • Contact: 1 Form A
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2916

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

3-1393239-5
RT134730

piece
Total

€ 1,163.23

210 piece on Jan 23, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 4.6529 € 3.9627 € 3.4391 € 2.7965
product.detail.add.UNDEFINED

Technical features

1 Form A
230 V
400 V
12 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 3-1393239-5
RT134730
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT134730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)