Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 2 Wechsler, 9 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3086

Manufacturer name

TE Connectivity

Manufacturer No.

3-1393237-0
RTE24009F

piece
Total

€ 11,900.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 10000 from 25000
Price* per piece € 2.38 € 2.0111 € 1.8445
product.detail.add.UNDEFINED

Technical features

2 Form C
9 V
400 V
8 A
PCB
monostable
200 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1393237-0
RTE24009F
Country of origin Poland
Customs tariff number 85364110
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE24009F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)