Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 1 Wechsler, 18 VDC, Leiterplattenanschluss, AgCdO

  • Contact: 1 Form C
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2681

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

3-1393224-7
RY210018

piece
Total

€ 547.40

1427 piece on Jan 21, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.1896 € 1.8683 € 1.4875 € 1.2257
product.detail.add.UNDEFINED

Technical features

1 Form C
18 V
400 V
8 A
PCB
monostable
1.31 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 3-1393224-7
RY210018
Country of origin Czech Republic
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY210018
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)