Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393147-3

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2374

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

3-1393147-3
RM805730

piece
Total

€ 55.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 18.564 € 16.898 € 15.946 € 14.994 € 14.042 € 13.209
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
400 V
25 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 3-1393147-3
RM805730
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM805730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)