Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393147-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2373

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

3-1393147-1
RM805615

piece
Total

€ 58.31

3 piece on Jan 23, 2019

Delivery:

scale from 2 from 7 from 13 from 25 from 100 from 500
Price* per piece € 29.155 € 28.084 € 26.894 € 25.823 € 16.184 € 15.113
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
400 V
25 A
Quick connect
monostable
1.85 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 3-1393147-1
RM805615
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM805615
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)