Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393146-2

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2304

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

3-1393146-2
RM205730

piece
Total

€ 52.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 13.209 € 9.877 € 9.3415 € 9.1035 € 8.568 € 8.0325
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
440 V
16 A
Quick connect
monostable
8.3 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 3-1393146-2
RM205730
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM205730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)