Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 3-1393146-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2303

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

3-1393146-1
RM205615

piece
Total

€ 2,737.00

22 piece on Jan 25, 2019

Delivery:

scale from 250 from 500 from 1000
Price* per piece € 10.948 € 9.3415 € 8.8655
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
440 V
16 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 3-1393146-1
RM205615
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM205615
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)