Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 2 Wechsler, 24 VAC, Schnellverbindung, AgCdO

  • Contact: 2 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2302

Manufacturer name

TE Connectivity

Manufacturer No.

3-1393146-0
RM205524

piece
Total

€ 212.42

6 piece on Jan 22, 2019

Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 14.161 € 11.662 € 11.4835 € 10.1745 € 9.5795
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
440 V
16 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-1393146-0
RM205524
Country of origin Poland
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM205524
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)