292303-9 | TE Connectivity

292303-9

Order No.: 37P2419
EAN: 4099889814477
MPN:
292303-9
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.7846 €

USB Connectors, 292303-9, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: SMT Hold-Down, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.2 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Reel, Packaging Quantity: 300

Technical specifications
Version A socket
Contact connection SMD
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes