650137-000 | Raychem

Butt connector with heat shrink insulation, transparent, 29.2 mm

Order No.: 07F7001
EAN: 4099889604139
MPN:
650137-000
D-436-0097
Series: MiniSeal
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 1,545 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
45 pcs.
2.1063 €
250 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 650137 - 000, TE Connectivity

Splice Product Type: Sealing Sleeve, Sealable: Yes, Splice Type: Sealing Sleeve, Serrated: No, Splice Wire/Cable Type: Insulated Wire, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Overall Length: 29.2 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: Yes, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
Colour transparent
Isolated Yes
Length 29.2 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Colour
Isolated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Colour
Isolated
Butt connector with heat shrink insulation, transparent, 29.2 mm
Order No.:
 07F7001
Manufacturer:
 Raychem
Manufacturer SKU:
 650137-000
Available: 0 pcs. Available in 5 Days: 1,545 pcs. Leadtime: 1 Week **
Total Price: 2.11 € *
45 pcs.
2.1063 €
250 pcs.
1.9873 €
polyvinylidene fluoride
butt connector
29.2 mm
transparent
Yes