229975-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 229975-1
Order No.: 37P2927
EAN: 4099889787528
MPN:
229975-1
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub socket, 229975-1, AMP
CHAMP docking connector, IDC D-Sub Connector, Receptacle, Cable-to-Cable / Cable-to-Panel, 14 / 24 / 36 Position, 2.16 mm Centerline.
Features
- Unsealable
- Contact base material: Copper alloy
- Unshielded
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |