Spring finger type: Preloaded - C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4 mm, Contact Width: 1.7 mm, Contact Working Range (Low): 1.1 mm, Contact Working Range (High): 2 mm, Uncompressed Height: 2.4 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Suitable for | PCB connector | |
Accessory Type | spring contact |
Country of origin | JP |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available