2227595-1 | TE Connectivity

2227595-1

Order No.: 37P2333
EAN: 4099889814262
MPN:
2227595-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
5.4978 €

SAS and MiniSAS, 2227595-1, TE Connectivity

Shell: Without, SAS Connector Type: Internal Mini-SAS HD, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Stackable: No, Number of Positions: 36, Number of Rows: 4, Number of Ports: 1, PCB Mount Orientation: Vertical, Contact Base Material: Copper Alloy, Termination Method to Printed Circuit Board: Through Hole-Press-Fit, PCB Mount Retention Type: M2 Screw, Housing Color: Black, Centerline (Pitch): 0.75 mm, Height Above PC Board: 14.2 mm, High Temperature Housing: Yes, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray

Technical specifications
Version mini SAS HD
Contact connection press-fit
Assembly Through-hole mounting
Pin number 36 pole
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes