2227303-3 | TE Connectivity

Cage assembly, angled, 2227303-3

Order No.: 37P2498
EAN: 4099889824339
MPN:
2227303-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 1 Week **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
35 pcs.
2.5585 €
200 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 2227303-3, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, Tail Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Cage Material: Stainless Steel, Tail Length: 1.8 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: SFP SMT Connector, Pluggable I/O Applications: zSFP+ Thermally Enhanced, Packaging Method: Box & Tray,Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection solder pin
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Number of rows
Orientation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Number of rows
Orientation
Cage assembly, angled, 2227303-3
Order No.:
 37P2498
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2227303-3
Available: 0 pcs. Available in 5 Days: 84 pcs. Leadtime: 1 Week **
Total Price: 2.56 € *
35 pcs.
2.5585 €
200 pcs.
2.0706 €
cage assembly
solder pin
1
angled
Cage assembly, angled, 2227303-2
Order No.:
 37P2497
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2227303-2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1.77 € *
200 pcs.
1.7731 €
cage assembly
solder pin
1
angled