2227303-1 | AMP

Cage assembly, angled, 2227303-1

Order No.: 37P2499
EAN: 4099889824346
MPN:
2227303-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
2.1658 €

SFP/SFP+/zSFP+, 2227303-1, AMP

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, Tail Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Cage Material: Stainless Steel, Tail Length: 3.56 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: SFP SMT Connector, Pluggable I/O Applications: zSFP+ Thermally Enhanced, Packaging Method: Box & Tray,Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection solder pin
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes