Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Stainless Steel, Tail Length: 3 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: SFP SMT Connector, Pluggable I/O Applications: SFP, Packaging Method: Box & Tray,Box, EMI Containment Feature Type: External Springs, Included Lightpipe: No, Comment: 11 Press-Fit Tails
Connection | press-fit | |
Number of rows | 1 | |
Version | cage assembly | |
Orientation | angled |
Country of origin | IN |
Customs tariff number | 85389011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available