connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Number of positions: 4, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin-Lead, Termination method to printed circuit board: Through hole - solder, Panel Mount Feature Type: Panel Stops, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Top, Housing material: PBT, Centerline (Pitch): 1.02 mm, Connector height: 16.4 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging method: Reel, Tape mounted on reel, Packaging quantity: 700
Connection | solder connection | |
Version | socket | |
Category | Cat 3 | |
Assembly | through hole | |
Pole image | 4P4C | |
Pin number | 4 pole | |
RJ-Version | RJ9/RJ10/RJ22 |
Country of origin | MX |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available