216546-1 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, through hole, 216546-1

Order No.: 37P3177
EAN: 4099889820775
MPN:
216546-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2257 €

RJ22 connector, 216546-1, TE Connectivity

connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Number of positions: 4, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, Termination method to printed circuit board: Through hole - solder, Panel Mount Feature Type: Panel Stops, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Top, Housing material: PBT GF, Centerline (Pitch): 1.02 mm, Connector height: 16.4 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging method: Reel, Packaging quantity: 100

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes