Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2158000-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • switching current: 12 A

Order No. 25 G 3121

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

2158000-1
RZ01-1C4-D012-R

piece
Total

€ 2,302.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.5351 € 1.2971 € 1.071 € 1.0472
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
12 A
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 2158000-1
RZ01-1C4-D012-R
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ01-1C4-D012-R
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products