2112301-1 | TE Connectivity
Cover cap for sealed connector, 2112301-1
Cover, 2112301-1, TE Connectivity
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 2, 6, 7, 8, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Suitable for | sealed connector | |
Accessory Type | cover cap |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |