2102352-1 | TE Connectivity
Socket, 8 pole, solder connection, straight, 2102352-1
Unit Price (€ / pc.)
607.4831 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
standard circular connector, 2102352-1, TE Connectivity
Product Type: Connector, Connector System: Wire-to-Wire, Circular Connector Type: Receptacle, Number of Positions: 8, Contacts Preloaded: No, Data Rate: 10 Gb/s, Shell Plating Material: Electroless Nickel, Shell Base Material: Aluminum, Polarization Code: N, Circular Connector Shell Size: 8, Assembly Length: 34.29 mm, Packaging Quantity: 1
Technical specifications
Version | socket | |
Additional parts | equipped | |
Shell Material | aluminum | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |