Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Gold (Au), Termination Method: Crimp, Wire Size: 18 AWG, Wire Size: 0.75 mm², Wire Size Search: 18 AWG, Wire Size Search: 0.75 mm², Wire Insulation Diameter: 1.65 - 3 mm, Operating Temperature Range: -40 - 120 °C.
Version | receptacle | |
AWG cross-section | AWG 18-15 | |
Insulation diameter | 1.65-3 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available