206153-1 | AMP

Socket housing, 4 pole, crimp connection, screw locking, straight, 206153-1

Order No.: 38P2795
EAN: 4099889717693
MPN:
206153-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 19 pcs.
Leadtime: 15 Weeks **
Total Price:
3.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6176 €

Socket housing, 206153-1, Amp

The 206153-1 is a receptacle housing with a shell size from 23.

Features

  • Polyamide
  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 37 multimate pin contacts
Technical specifications
Version socket housing
Additional parts unequipped
Shell Material polyamide
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Pin number
Additional parts
Type of locking
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Pin number
Additional parts
Type of locking
Assembly
Orientation
Contact connection
Plug housing, 16 pole, crimp connection, screw locking, straight, 206036-3
Order No.:
 38P2886
Manufacturer:
 AMP
Manufacturer SKU:
 206036-3
Available: 6 pcs. Leadtime: 22 Weeks **
Total Price: 8.27 € *
1 pcs.
8.2705 €
10 pcs.
7.2709 €
50 pcs.
6.7830 €
150 pcs.
6.4855 €
500 pcs.
6.1404 €
nylon
plug housing
16 pole
unequipped
screw locking
cable assembly
straight
crimp connection
Socket housing, 9 pole, crimp connection, screw locking, straight, 206705-2
Order No.:
 38P2818
Manufacturer:
 AMP
Manufacturer SKU:
 206705-2
Available: 0 pcs. Available in 5 Days: 2,223 pcs. Leadtime: 1 Week **
Total Price: 4.81 € *
20 pcs.
4.8076 €
95 pcs.
4.3792 €
thermoplastic
socket housing
9 pole
unequipped
screw locking
cable assembly
straight
crimp connection