205735-7 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 205735-7
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
D-Sub plug, 205735-7, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Square, Standard profile.
Features
- Unsealable
- Shielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |