205734-1 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 205734-1
Order No.: 37P3259
EAN: 4099889787962
MPN:
205734-1
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
D-Sub socket, 205734-1, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Square, Standard profile.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |