2023374003 | Raychem

Heatshrink tubing, 2:1, (5/2.5 mm), polyolefine, black

Order No.: 34P6012
EAN: 4099891269913
MPN:
2023374003
ZHTM-5/2.5-0-SP
Series: ZHTM
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
13.2804 € *
Available: 0 mtr.
Leadtime: 44 Weeks **
Total Price:
13.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
135 mtr.
13.2804 €

Heat shrink tubing, CGAT-6/2-0-STK, Raychem

CGAT-6/2-0-STK is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.

Features

  • 3:1 Shrink ratio
  • High-strength bonding
  • Moisture-proof
  • Environmental sealing
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2.5 mm
Inner diameter before shrinkage 5 mm
contains glue inside No
Material polyolefine
max. operating temperature 105 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 121 °C
Wall thickness 0.75 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (8/4 mm), polyolefine, black
Order No.:
 34P6015
Manufacturer:
 Raychem
Manufacturer SKU:
 6649664003
Available: 0 mtr. Available in 5 Days: 120 mtr. Leadtime: 1 Week **
Total Price: 0.00 € *
0 mtr.
0.00 €
8 mm
0.8 mm
4 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (3/1.5 mm), polyolefine, black
Order No.:
 34P6009
Manufacturer:
 Raychem
Manufacturer SKU:
 2411034003
Available: 0 mtr. Available in 5 Days: 60 mtr. Leadtime: 1 Week **
Total Price: 12.36 € *
60 mtr.
12.3641 €
3 mm
1.5 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (12/6 mm), polyolefine, black
Order No.:
 34P6006
Manufacturer:
 Raychem
Manufacturer SKU:
 2155384003
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 14.51 € *
30 mtr.
14.5061 €
12 mm
0.9 mm
6 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (5/2.5 mm), polyolefine, black
Order No.:
 34P6012
Manufacturer:
 Raychem
Manufacturer SKU:
 2023374003
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 13.28 € *
135 mtr.
13.2804 €
5 mm
0.75 mm
2.5 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (40/20 mm), polyolefine, black
Order No.:
 34P6011
Manufacturer:
 Raychem
Manufacturer SKU:
 2450984003
Available: 0 mtr. Leadtime: 21 Weeks **
Total Price: 41.69 € *
3 mtr.
41.6857 €
40 mm
20 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (24/12 mm), polyolefine, black
Order No.:
 34P6008
Manufacturer:
 Raychem
Manufacturer SKU:
 4611264003
Available: 0 mtr. Leadtime: 21 Weeks **
Total Price: 16.10 € *
5 mtr.
16.1007 €
24 mm
1.1 mm
12 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C
Heatshrink tubing, 2:1, (18/9 mm), polyolefine, black
Order No.:
 34P6007
Manufacturer:
 Raychem
Manufacturer SKU:
 2109474003
Available: 0 mtr. Leadtime: 21 Weeks **
Total Price: 17.22 € *
30 mtr.
17.2193 €
18 mm
1 mm
9 mm
polyolefine
black
No
-30 °C
2:1
121 °C
105 °C