2007394-5 | TE Connectivity

Cage with integrated plug, 160 pole, pitch 0.8 mm, angled, black, 2007394-5

Order No.: 37P2584
EAN: 4099889824544
MPN:
2007394-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
83.5023 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
83.50 € *
Price list
Quantity
Price per unit*
2 pcs.
83.5023 €
8 pcs.
79.4920 €
15 pcs.
77.6237 €
29 pcs.
75.6721 €
84 pcs.
72.7804 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 2007394-5, TE Connectivity

Cage Type: Stacked, Pluggable I/O Product Type: Cage Assembly with Integrated Connector, Integrated Lightpipes: Yes, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 2 x 4, Lightpipe Configuration: Four Triangular (Inner & Outer), Number of Ports: 8, Number of Positions: 160, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Contact Mating Area Plating Material: Gold or Gold Flash over Palladium Nickel, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Centerline (Pitch): .8 mm, Tail Length: 3 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: Yes

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Colour black
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 160 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes