2007254-1 | TE Connectivity

Cage assembly, angled, 2007254-1

Order No.: 37P2520
EAN: 4099889824438
MPN:
2007254-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
15 pcs.
8.3419 €
55 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Assembly, 2007254-1, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Integrated Lightpipes: No, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 1 x 1, Lightpipe Configuration: Dual Round, Lightpipe Style: Standard, Lightpipe Profile: Standard, Number of Ports: 1, Data Rate (Max): 16 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.05 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: Yes

Technical specifications
Connection press-fit
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes