2007194-1 | TE Connectivity

Cage assembly, angled, 2007194-1

Order No.: 37P2523
EAN: 4099889824445
MPN:
2007194-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 115,179 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6890 €
150 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

SFP/SFP+/zSFP+, 2007194-1, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.8 mm, Operating Temperature Range: -55 – 105 °C, For Use With Pluggable I/O Products: SFP+ SMT Connector, Pluggable I/O Applications: SFP+, Packaging Method: Box & Tray,Tray, EMI Containment Feature Type: External Springs, Included Lightpipe: No, Comment: Meets requirements for PCI applications / EMI Holes

Technical specifications
Connection solder pin
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes