2-338314-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 2-338314-2
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
D-Sub socket, 2-338314-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile, Vertical.
Features
- Unsealable
- Unshielded
- Preloaded: Yes
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |