2-215876-3 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 2-215876-3

Order No.: 37P3152
EAN: 4099889820560
MPN:
2-215876-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.6180 €

RJ25 connector, 2-215876-3, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.2 mm, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: Without, Mating entry location: Side, Housing color: Black, Housing material: PA 46, Centerline (Pitch): 1.27 mm, Connector height: 11.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Piece/Reel, Tape mounted on reel, Packaging quantity: 800, Comment: True positioning of the solder tines may be affected by bulk packaging.

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P6C
Pin number 6 pole
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes