2-1718324-1 | AMP
Plug, unequipped, 62 pole, angled, 4 rows, gray, 2-1718324-1
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Housing terminals, 2-1718324-1, AMP
Housing for male terminals, Wire-to-wire, 62 Position,, 4 mm-5 mm Centerline, Sealable, Gray, Signal, Panel mount, LEAVYSEAL
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | angled | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | plug | |
Rated voltage | 36 V | |
Rated current | 40 A | |
Pin number | 62 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |