5-1437622-8 | Alcoswitch
Button, cylindrical, Ø 19.1 mm, (H) 15.88 mm, natural, for rotary switch, 5-1437622-8
Unit Price (€ / pc.)
15.8151 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Switch Knob, 5-1437622-8, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 19.1 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
Version | cylindrical | |
diameter | 19.1 mm | |
Colour | natural | |
Suitable for | rotary switch | |
Height | 15.88 mm | |
Accessory Type | button |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 76169990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |