Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1623728-4

  • ohmic resistance: 4.7 Ω
  • Tolerance range: ±10 %
  • Power: 11 W

Order No. 39 P 6997

Manufacturer name

TE Connectivity

Manufacturer No.

2-1623728-4

piece
Total

€ 59.50

1000 piece on Jan 28, 2019

Delivery:

scale from 100 from 300 from 500 from 1000 from 10000
Price* per piece € 0.595 € 0.53788 € 0.49504 € 0.47243 € 0.4403
product.detail.add.UNDEFINED

Technical features

4.7 Ω
±10 %
11 W
±400 ppm/K
-55 °C
350 °C

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1623728-4
Country of origin USA
Customs tariff number 85332100
The above illustration may deviate
Other Core, Power Resistorsfor PC, BCHE 11 W 4R7 10%
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)