Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1462000-6

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1913

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

2-1462000-6

piece
Total

€ 1,463.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000
Price* per piece € 2.9274 € 2.1539
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
250 V
2 A
PCB THT,Plug In
515 Ω

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 2-1462000-6
Country of origin Czech Republic
Customs tariff number 85364110
The above illustration may deviate
Relays, 2G COM Relay, C93412=MT Relay 300 mW 12 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)