Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1462000-0

  • Contact: 2 Form C
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1912

Manufacturer name

TE Connectivity

Manufacturer No.

2-1462000-0

piece
Total

€ 1,463.70

997 piece on Jan 28, 2019

Delivery:

scale from 500 from 1000
Price* per piece € 2.9274 € 2.1539
product.detail.add.UNDEFINED

Technical features

2 Form C
9 V
250 V
2 A
PCB
544 Ω

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1462000-0
Country of origin Austria
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93405=MT Relay 150 mW 9 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)